Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7160ACPZN3.3-R7

DigiKey Part Number
505-ADM7160ACPZN3.3-R7TR-ND - Tape & Reel (TR)
505-ADM7160ACPZN3.3-R7CT-ND - Cut Tape (CT)
505-ADM7160ACPZN3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7160ACPZN3.3-R7
Description
IC REG LIN 3.3V 200MA 6-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADM7160ACPZN3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
350 µA
PSRR
54dB ~ 43dB (100kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.61000kr.10.61
10kr.7.75500kr.77.55
25kr.7.04480kr.176.12
100kr.6.26470kr.626.47
250kr.5.89324kr.1,473.31
500kr.5.80436kr.2,902.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.25734kr.15,772.02
6.000kr.5.14593kr.30,875.58
9.000kr.5.09016kr.45,811.44
Manufacturers Standard Package
Unit Price without VAT:kr.10.61000
Unit Price with VAT:kr.13.26250