
ADA4432-1BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4432-1BCPZ-R7TR-ND - Tape & Reel (TR) ADA4432-1BCPZ-R7CT-ND - Cut Tape (CT) ADA4432-1BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4432-1BCPZ-R7 |
Description | IC AMP AUTO SYST 8LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4432-1BCPZ-R7 Models |
Category | Current - Supply 7.6 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.6V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Applications Reconstruction Filter | Grade Automotive |
Output Type Single-Ended | Package / Case 8-WFDFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 10.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.85100 | kr.88.51 |
| 25 | kr.8.05200 | kr.201.30 |
| 100 | kr.7.17750 | kr.717.75 |
| 250 | kr.6.75972 | kr.1,689.93 |
| 500 | kr.6.50802 | kr.3,254.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.19701 | kr.9,295.51 |
| 3.000 | kr.6.04487 | kr.18,134.61 |
| 4.500 | kr.5.96867 | kr.26,859.02 |
| 7.500 | kr.5.88422 | kr.44,131.65 |
| 10.500 | kr.5.83491 | kr.61,266.56 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |











