Video Filter IC Serial NTSC, PAL SC-70-6 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4430-1YKSZ-R7

DigiKey Part Number
505-ADA4430-1YKSZ-R7TR-ND - Tape & Reel (TR)
505-ADA4430-1YKSZ-R7CT-ND - Cut Tape (CT)
505-ADA4430-1YKSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4430-1YKSZ-R7
Description
IC VIDEO FILTER SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Filter IC Serial NTSC, PAL SC-70-6 Package
Datasheet
 Datasheet
EDA/CAD Models
ADA4430-1YKSZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Filter
Applications
Consumer Video
Standards
NTSC, PAL
Control Interface
Serial
Voltage - Supply
2.5V ~ 6.0V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.35000kr.12.35
10kr.9.07300kr.90.73
25kr.8.25880kr.206.47
100kr.7.36690kr.736.69
250kr.6.94104kr.1,735.26
500kr.6.88654kr.3,443.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.21219kr.18,636.57
6.000kr.6.08450kr.36,507.00
9.000kr.6.02058kr.54,185.22
Manufacturers Standard Package
Unit Price without VAT:kr.12.35000
Unit Price with VAT:kr.15.43750