
ADA4412-3ARQZ-R7 | |
|---|---|
DigiKey Part Number | ADA4412-3ARQZ-R7TR-ND - Tape & Reel (TR) ADA4412-3ARQZ-R7CT-ND - Cut Tape (CT) ADA4412-3ARQZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4412-3ARQZ-R7 |
Description | IC VIDEO FILTER 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC Logic 20-QSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4412-3ARQZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4.5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.94000 | kr.37.94 |
| 10 | kr.29.06400 | kr.290.64 |
| 25 | kr.26.84920 | kr.671.23 |
| 100 | kr.24.41280 | kr.2,441.28 |
| 250 | kr.24.20124 | kr.6,050.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.97517 | kr.21,975.17 |
| 2.000 | kr.21.50099 | kr.43,001.98 |
| 3.000 | kr.21.26356 | kr.63,790.68 |
| Unit Price without VAT: | kr.37.94000 |
|---|---|
| Unit Price with VAT: | kr.47.42500 |


