
ADA4099-2BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4099-2BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4099-2BCPZ-RL7 |
Description | DUAL PRECISION 10MHZ, 7V/US OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 1.65mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.23.44000 | kr.35,160.00 |
| Unit Price without VAT: | kr.23.44000 |
|---|---|
| Unit Price with VAT: | kr.29.30000 |


