AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4098-2BRZ

DigiKey Part Number
505-ADA4098-2BRZ-ND
Manufacturer
Manufacturer Product Number
ADA4098-2BRZ
Description
DUAL PRECISION, 1MHZ, 1V/US OTT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4098-2BRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.85V/µs
Gain Bandwidth Product
1.05 MHz
Current - Input Bias
350 pA
Voltage - Input Offset
15 µV
Current - Supply
165µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.21000kr.54.21
10kr.36.44200kr.364.42
25kr.31.80280kr.795.07
100kr.26.56000kr.2,656.00
300kr.23.54240kr.7,062.72
500kr.23.44000kr.11,720.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.21000
Unit Price with VAT:kr.67.76250