
ADA4097-2HRZ | |
---|---|
DigiKey Part Number | 505-ADA4097-2HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4097-2HRZ |
Description | DUAL PRECISION, MICRO-POWER OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4097-2HRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 42µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.64000 | kr.80.64 |
10 | kr.55.53900 | kr.555.39 |
25 | kr.49.00360 | kr.1,225.09 |
100 | kr.41.61540 | kr.4,161.54 |
300 | kr.39.92000 | kr.11,976.00 |
Unit Price without VAT: | kr.80.64000 |
---|---|
Unit Price with VAT: | kr.100.80000 |