
ADA4096-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4096-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4096-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4096-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4096-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 786 kHz | |
-3db Bandwidth | 1.52 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 60µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.44000 | kr.40.44 |
| 10 | kr.31.04400 | kr.310.44 |
| 25 | kr.28.69840 | kr.717.46 |
| 100 | kr.26.12190 | kr.2,612.19 |
| 250 | kr.25.97204 | kr.6,493.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.78955 | kr.68,368.65 |
| Unit Price without VAT: | kr.40.44000 |
|---|---|
| Unit Price with VAT: | kr.50.55000 |












