
ADA4062-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4062-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4062-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4062-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4062-2ARMZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2ARMZ-R7 Models |
Category | Current - Supply 165µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 750 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.13.03500 | kr.130.35 |
| 25 | kr.11.92440 | kr.298.11 |
| 100 | kr.10.69880 | kr.1,069.88 |
| 250 | kr.10.11484 | kr.2,528.71 |
| 500 | kr.9.89420 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.47297 | kr.9,472.97 |
| 2.000 | kr.9.23447 | kr.18,468.94 |
| 3.000 | kr.9.11502 | kr.27,345.06 |
| 5.000 | kr.8.98271 | kr.44,913.55 |
| 7.000 | kr.8.90536 | kr.62,337.52 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |


