J-FET Amplifier 2 Circuit 10-LFCSP-UQ (1.6x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4062-2ACPZ-R7

DigiKey Part Number
ADA4062-2ACPZ-R7TR-ND - Tape & Reel (TR)
ADA4062-2ACPZ-R7CT-ND - Cut Tape (CT)
ADA4062-2ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4062-2ACPZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 10-LFCSP-UQ (1.6x1.3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4062-2ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.3V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
750 µV
Current - Supply
165µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN, CSP
Supplier Device Package
10-LFCSP-UQ (1.6x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.13000kr.18.13
10kr.13.53500kr.135.35
25kr.12.38680kr.309.67
100kr.11.12390kr.1,112.39
250kr.10.62492kr.2,656.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.49126kr.28,473.78
6.000kr.9.31077kr.55,864.62
Manufacturers Standard Package
Unit Price without VAT:kr.18.13000
Unit Price with VAT:kr.22.66250