
ADA4051-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4051-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4051-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4051-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4051-2ACPZ-R7 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4051-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 13µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.60000 | kr.32.60 |
| 10 | kr.24.85800 | kr.248.58 |
| 25 | kr.22.92160 | kr.573.04 |
| 100 | kr.20.79080 | kr.2,079.08 |
| 250 | kr.20.46284 | kr.5,115.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.18.40626 | kr.27,609.39 |
| 3.000 | kr.18.03617 | kr.54,108.51 |
| Unit Price without VAT: | kr.32.60000 |
|---|---|
| Unit Price with VAT: | kr.40.75000 |

