


AD9954YSVZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9954YSVZ-REEL7TR-ND - Tape & Reel (TR) AD9954YSVZ-REEL7CT-ND - Cut Tape (CT) AD9954YSVZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9954YSVZ-REEL7 |
Description | IC DDS 400MHZ 14BIT 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9954YSVZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 14 b | |
Master fclk | 400 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.79000 | kr.313.79 |
| 10 | kr.236.25000 | kr.2,362.50 |
| 25 | kr.229.76000 | kr.5,744.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.229.76000 | kr.114,880.00 |
| Unit Price without VAT: | kr.313.79000 |
|---|---|
| Unit Price with VAT: | kr.392.23750 |


