CCD Signal Processor, 12-Bit IC Logic Input Logic Output 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9945KCPZRL7

DigiKey Part Number
505-AD9945KCPZRL7TR-ND - Tape & Reel (TR)
505-AD9945KCPZRL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD9945KCPZRL7
Description
IC CCD SIGNAL PROCESSOR 32-LFCSP
Customer Reference
Detailed Description
CCD Signal Processor, 12-Bit IC Logic Input Logic Output 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9945KCPZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
CCD Signal Processor, 12-Bit
Input Type
Logic
Output Type
Logic
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types