
AD9851BRSRL | |
|---|---|
DigiKey Part Number | AD9851BRSRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9851BRSRL |
Description | IC DDS 180MHZ 10BIT 28SSOP |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 180 MHz 32 b Tuning 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9851BRSRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resolution (Bits) | 10 b | |
Master fclk | 180 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


