
AD9833BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9833BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9833BRMZ-REEL7CT-ND - Cut Tape (CT) 505-AD9833BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9833BRMZ-REEL7 |
Description | IC DDS 25MHZ 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833BRMZ-REEL7 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 10-MSOP |
Master fclk 25 MHz | Base Product Number |
Tuning Word Width (Bits) 28 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.30000 | kr.96.30 |
| 10 | kr.76.08000 | kr.760.80 |
| 25 | kr.71.02560 | kr.1,775.64 |
| 100 | kr.65.47250 | kr.6,547.25 |
| 250 | kr.64.89420 | kr.16,223.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.59.91655 | kr.59,916.55 |
| Unit Price without VAT: | kr.96.30000 |
|---|---|
| Unit Price with VAT: | kr.120.37500 |








