



AD9780BCPZ | |
|---|---|
DigiKey Part Number | AD9780BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9780BCPZ |
Description | IC DAC 12BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9780BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.13V ~ 3.47V | |
INL/DNL (LSB) | ±0.25, ±0.13 | |
Architecture | Quad-Switch | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.319.83000 | kr.319.83 |
| 21 | kr.250.39048 | kr.5,258.20 |
| 42 | kr.241.29333 | kr.10,134.32 |
| 105 | kr.231.69000 | kr.24,327.45 |
| 252 | kr.224.55881 | kr.56,588.82 |
| Unit Price without VAT: | kr.319.83000 |
|---|---|
| Unit Price with VAT: | kr.399.78750 |

