Direct
Similar

AD977BRZRL | |
|---|---|
DigiKey Part Number | AD977BRZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD977BRZRL |
Description | IC ADC 16BIT 20-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD977BRZRL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7809UB/1K | Texas Instruments | 0 | ADS7809UB/1K-ND | kr.389.31556 | Direct |
| ADS8509IBDW | Texas Instruments | 328 | 296-18085-5-ND | kr.233.95000 | Similar |


