


AD9778BSVZRL | |
|---|---|
DigiKey Part Number | AD9778BSVZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9778BSVZRL |
Description | IC DAC 14BIT 100-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9778BSVZRL Models |
Category | Voltage - Supply, Analog 3.13V ~ 3.47V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.13V ~ 3.47V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1, ±0.65 |
Part Status Active | Architecture Oversampling Interpolating DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 100-TQFP Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 100-TQFP-EP (14x14) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
Reference Type Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.330.29435 | kr.330,294.35 |
| Unit Price without VAT: | kr.330.29435 |
|---|---|
| Unit Price with VAT: | kr.412.86794 |

