AD9765ASTZRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.592
Unit Price: kr.274.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.177.01000
Datasheet
12 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 48-LQFP (7x7)
48 LQFP
High Speed Converters by Analog Devices

AD9765ASTZRL

DigiKey Part Number
AD9765ASTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9765ASTZRL
Description
IC DAC 12BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9765ASTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4, ±0.3
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.189.44148kr.378,882.96
Manufacturers Standard Package
Unit Price without VAT:kr.189.44148
Unit Price with VAT:kr.236.80185