


AD9762ARZ | |
|---|---|
DigiKey Part Number | AD9762ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9762ARZ |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9762ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.75 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.85000 | kr.156.85 |
| 10 | kr.125.90600 | kr.1,259.06 |
| 27 | kr.117.61630 | kr.3,175.64 |
| 108 | kr.109.30222 | kr.11,804.64 |
| 270 | kr.105.34026 | kr.28,441.87 |
| 513 | kr.103.11374 | kr.52,897.35 |
| Unit Price without VAT: | kr.156.85000 |
|---|---|
| Unit Price with VAT: | kr.196.06250 |

