AD9760ARURL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.80.35288
Datasheet
10 Bit Digital to Analog Converter 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 28-TSSOP
High Speed Converters by Analog Devices

AD9760ARURL

DigiKey Part Number
AD9760ARURL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9760ARURL
Description
IC DAC 28TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable