


AD9754ARZ | |
|---|---|
DigiKey Part Number | AD9754ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9754ARZ |
Description | IC DAC 14BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9754ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±0.75 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.23000 | kr.214.23 |
| 10 | kr.173.62700 | kr.1,736.27 |
| 27 | kr.162.75704 | kr.4,394.44 |
| 108 | kr.151.85648 | kr.16,400.50 |
| 270 | kr.146.66063 | kr.39,598.37 |
| Unit Price without VAT: | kr.214.23000 |
|---|---|
| Unit Price with VAT: | kr.267.78750 |

