14 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD9744ARZRL

DigiKey Part Number
505-AD9744ARZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9744ARZRL
Description
IC DAC 14BIT 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9744ARZRL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Series
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.8, ±0.5
Part Status
Active
Architecture
Current Source
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
11ns (Typ)
Supplier Device Package
28-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.137.27190kr.137,271.90
Manufacturers Standard Package
Unit Price without VAT:kr.137.27190
Unit Price with VAT:kr.171.58988