AD9742ARZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 100
Unit Price: kr.171.88000
Datasheet
12 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD9742ARZRL

DigiKey Part Number
AD9742ARZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9742ARZRL
Description
IC DAC 12BIT 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9742ARZRL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Series
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.4
Part Status
Active
Architecture
Current Source
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
11ns (Typ)
Supplier Device Package
28-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9742ARZAnalog Devices Inc.100AD9742ARZ-NDkr.171.88000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.111.60048kr.111,600.48
Manufacturers Standard Package
Unit Price without VAT:kr.111.60048
Unit Price with VAT:kr.139.50060