


AD9742ARUZRL7 | |
|---|---|
DigiKey Part Number | AD9742ARUZRL7TR-ND - Tape & Reel (TR) AD9742ARUZRL7CT-ND - Cut Tape (CT) AD9742ARUZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9742ARUZRL7 |
Description | IC DAC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9742ARUZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5, ±0.4 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 11ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9742ARUZ | Analog Devices Inc. | 293 | AD9742ARUZ-ND | kr.171.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.88000 | kr.171.88 |
| 10 | kr.138.37100 | kr.1,383.71 |
| 25 | kr.130.00040 | kr.3,250.01 |
| 100 | kr.123.58050 | kr.12,358.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.111.60048 | kr.111,600.48 |
| Unit Price without VAT: | kr.171.88000 |
|---|---|
| Unit Price with VAT: | kr.214.85000 |


