Direct
Similar



AD9742ARU | |
|---|---|
DigiKey Part Number | 505-AD9742ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD9742ARU |
Description | IC DAC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9742ARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.5, ±0.4 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |



