


AD9742ACPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD9742ACPZRL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9742ACPZRL7 |
Description | IC DAC 12BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9742ACPZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.4 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Settling Time 11ns (Typ) | Supplier Device Package 32-LFCSP-WQ (5x5) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.111.73185 | kr.167,597.77 |
| Unit Price without VAT: | kr.111.73185 |
|---|---|
| Unit Price with VAT: | kr.139.66481 |


