AD9739BBC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4
Unit Price: kr.792.56000
Datasheet
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD9739BBC

DigiKey Part Number
505-AD9739BBC-ND
Manufacturer
Manufacturer Product Number
AD9739BBC
Description
IC DAC 14BIT 160-CSPBGA
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9739BBC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
14
Number of D/A Converters
1
Settling Time
13ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.1V ~ 3.5V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.1V ~ 3.5V
INL/DNL (LSB)
±1.3, ±0.8
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types