


AD9708ARUZRL7 | |
|---|---|
DigiKey Part Number | AD9708ARUZRL7TR-ND - Tape & Reel (TR) AD9708ARUZRL7CT-ND - Cut Tape (CT) AD9708ARUZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9708ARUZRL7 |
Description | IC DAC 8BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9708ARUZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.25, ±0.25 |
Part Status Active | Architecture Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9708ARUZ | Analog Devices Inc. | 5 | AD9708ARUZ-ND | kr.97.70000 | Parametric Equivalent |
| DAC908E | Texas Instruments | 605 | DAC908E-ND | kr.81.03000 | Similar |
| DAC908E/2K5 | Texas Instruments | 30.381 | DAC908E/2K5-ND | kr.40.51255 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.70000 | kr.97.70 |
| 10 | kr.77.25300 | kr.772.53 |
| 25 | kr.72.14160 | kr.1,803.54 |
| 100 | kr.66.64040 | kr.6,664.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.60.90363 | kr.60,903.63 |
| Unit Price without VAT: | kr.97.70000 |
|---|---|
| Unit Price with VAT: | kr.122.12500 |



