


AD9670EBZ | |
|---|---|
DigiKey Part Number | 505-AD9670EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9670EBZ |
Description | EVAL BOARD FOR AD9670 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9670 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | AD9670 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,405.85000 | kr.2,405.85 |
| Unit Price without VAT: | kr.2,405.85000 |
|---|---|
| Unit Price with VAT: | kr.3,007.31250 |


