
AD96687BRZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD96687BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD96687BRZ-REEL |
Description | IC COMPARATOR 2 W/LATCH 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL, Open-Emitter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD96687BRZ-REEL Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 18mA,36mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 90dB CMRR, 70dB PSRR |
Part Status Active | Propagation Delay (Max) 3.5ns |
Type with Latch | Operating Temperature -25°C ~ 85°C |
Number of Elements 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, ECL, Open-Emitter | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ -5.2V, 5V | Supplier Device Package 16-SOIC |
Current - Input Bias (Max) 10µA @ -5.2V,5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.52027 | kr.123,800.67 |
| Unit Price without VAT: | kr.49.52027 |
|---|---|
| Unit Price with VAT: | kr.61.90034 |


