16 Bit Analog to Digital Converter 2 Input 1 Pipelined 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9655BCPZ-125

DigiKey Part Number
AD9655BCPZ-125-ND
Manufacturer
Manufacturer Product Number
AD9655BCPZ-125
Description
IC ADC 16BIT 32-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 Pipelined 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9655BCPZ-125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
16
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
125M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
32-WFQFN Exposed Pad, CSP
Input Type
Differential
Supplier Device Package
32-LFCSP (5x5)
Data Interface
LVDS - Serial
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,640.48000kr.2,640.48
10kr.2,291.52300kr.22,915.23
26kr.2,201.17731kr.57,230.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,640.48000
Unit Price with VAT:kr.3,300.60000