
AD9650BCPZ-105 | |
|---|---|
DigiKey Part Number | 505-AD9650BCPZ-105-ND |
Manufacturer | |
Manufacturer Product Number | AD9650BCPZ-105 |
Description | IC ADC 16BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9650BCPZ-105 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 105M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad, CSP |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-LFCSP-VQ (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,222.99000 | kr.2,222.99 |
| 10 | kr.1,921.36200 | kr.19,213.62 |
| 26 | kr.1,843.26000 | kr.47,924.76 |
| Unit Price without VAT: | kr.2,222.99000 |
|---|---|
| Unit Price with VAT: | kr.2,778.73750 |









