
AD9642BCPZ-250 | |
|---|---|
DigiKey Part Number | 505-AD9642BCPZ-250-ND |
Manufacturer | |
Manufacturer Product Number | AD9642BCPZ-250 |
Description | IC ADC 14BIT 32-LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9642BCPZ-250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 250M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 32-LFCSP (5x5) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,192.24000 | kr.1,192.24 |
| 10 | kr.1,014.59700 | kr.10,145.97 |
| 25 | kr.970.25080 | kr.24,256.27 |
| Unit Price without VAT: | kr.1,192.24000 |
|---|---|
| Unit Price with VAT: | kr.1,490.30000 |




