


AD9637BCPZ-40 | |
|---|---|
DigiKey Part Number | 505-AD9637BCPZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD9637BCPZ-40 |
Description | IC ADC 12BIT PIPELINED 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9637BCPZ-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.667.06000 | kr.667.06 |
| 16 | kr.544.43250 | kr.8,710.92 |
| 32 | kr.526.01969 | kr.16,832.63 |
| 104 | kr.501.87510 | kr.52,195.01 |
| Unit Price without VAT: | kr.667.06000 |
|---|---|
| Unit Price with VAT: | kr.833.82500 |


