
AD9600ABCPZ-105 | |
|---|---|
DigiKey Part Number | AD9600ABCPZ-105-ND |
Manufacturer | |
Manufacturer Product Number | AD9600ABCPZ-105 |
Description | IC ADC 10BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9600ABCPZ-105 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 105M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad, CSP |
Data Interface LVDS - Parallel | Supplier Device Package 64-LFCSP-VQ (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.18000 | kr.228.18 |
| 10 | kr.185.30600 | kr.1,853.06 |
| 30 | kr.172.77767 | kr.5,183.33 |
| 120 | kr.161.59975 | kr.19,391.97 |
| 270 | kr.156.81756 | kr.42,340.74 |
| Unit Price without VAT: | kr.228.18000 |
|---|---|
| Unit Price with VAT: | kr.285.22500 |

