MFR Recommended
MFR Recommended




AD9578BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9578BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9578BCPZ-REEL7 |
Description | IC PLL CLOCK GEN 20MHZ 48LFCSP |
Customer Reference | |
Detailed Description | IC 919MHz 1 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 919MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL, Crystal | Package / Case 48-WFQFN Exposed Pad, CSP |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 48-LFCSP (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9542BCPZ-REEL7 | Analog Devices Inc. | 870 | 505-AD9542BCPZ-REEL7CT-ND | kr.152.29000 | MFR Recommended |
| AD9576BCPZ-REEL7 | Analog Devices Inc. | 0 | 505-AD9576BCPZ-REEL7TR-ND | kr.44.05936 | MFR Recommended |



