



AD9552BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9552BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9552BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9552BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9552BCPZ-REEL7 |
Description | IC CLOCK GENERATOR 32LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 900MHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9552BCPZ-REEL7 Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 900MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 32-WFQFN Exposed Pad, CSP |
Output CMOS, LVDS, LVPECL | Supplier Device Package 32-LFCSP-WQ (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.27000 | kr.107.27 |
| 10 | kr.85.03800 | kr.850.38 |
| 25 | kr.79.48600 | kr.1,987.15 |
| 100 | kr.73.38360 | kr.7,338.36 |
| 250 | kr.73.04236 | kr.18,260.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.66.55508 | kr.99,832.62 |
| Unit Price without VAT: | kr.107.27000 |
|---|---|
| Unit Price with VAT: | kr.134.08750 |


