

AD9542BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD9542BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9542BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9542BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9542BCPZ-REEL7 |
Description | IC CLOCK SYNTHESIZER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Synthesizer IC 2.415GHz 2 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9542BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer | |
PLL | Yes | |
Input | CMOS, Differential or Single-Ended, LVDS, LVPECL | |
Output | CML, CMOS, HCSL, LVDS or Single-Ended | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 2.415GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.07000 | $22.07 |
10 | $15.77100 | $157.71 |
25 | $14.12880 | $353.22 |
100 | $13.02500 | $1,302.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $13.02500 | $9,768.75 |
Unit Price without VAT: | $22.07000 |
---|---|
Unit Price with VAT: | $27.58750 |