Clock Generator, Fanout Distribution IC 1.8GHz 1 64-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution IC 1.8GHz 1 64-VFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9522-4BCPZ-REEL7

DigiKey Part Number
505-AD9522-4BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9522-4BCPZ-REEL7
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 1.8GHz 1 64-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9522-4BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:12, 2:24
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
1.8GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Generator, Fanout Distribution
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, LVDS, LVPECL
Package / Case
64-VFQFN Exposed Pad, CSP
Output
CMOS, LVDS
Supplier Device Package
64-LFCSP-VQ (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.161.96756kr.121,475.67
Manufacturers Standard Package
Unit Price without VAT:kr.161.96756
Unit Price with VAT:kr.202.45945