



AD9516-0BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9516-0BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9516-0BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9516-0BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9516-0BCPZ-REEL7 |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9516-0BCPZ-REEL7 Models |
Category | Ratio - Input:Output 1:14 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2.95GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 64-VFQFN Exposed Pad, CSP |
Output CMOS, LVDS, LVPECL | Supplier Device Package 64-LFCSP-VQ (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.47000 | kr.143.47 |
| 10 | kr.114.79800 | kr.1,147.98 |
| 25 | kr.107.63800 | kr.2,690.95 |
| 100 | kr.100.39710 | kr.10,039.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.92.62773 | kr.69,470.80 |
| Unit Price without VAT: | kr.143.47000 |
|---|---|
| Unit Price with VAT: | kr.179.33750 |


