
AD9515BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9515BCPZ-REEL7TR-ND - Tape & Reel (TR) AD9515BCPZ-REEL7CT-ND - Cut Tape (CT) AD9515BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9515BCPZ-REEL7 |
Description | IC CLK BUFFER 1:2 1.6GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 1.6 GHz 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9515BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | CMOS, LVDS, LVPECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.33000 | kr.99.33 |
| 10 | kr.69.37600 | kr.693.76 |
| 25 | kr.61.56280 | kr.1,539.07 |
| 100 | kr.52.73150 | kr.5,273.15 |
| 250 | kr.52.64000 | kr.13,160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.52.64000 | kr.78,960.00 |
| Unit Price without VAT: | kr.99.33000 |
|---|---|
| Unit Price with VAT: | kr.124.16250 |






