

AD9394BCBZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD9394BCBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9394BCBZ-R7 |
Description | IC CHARGE PUMP HDMI 12WLCSP |
Customer Reference | |
Detailed Description | General Purpose PMIC 12-WLCSP (1.46x1.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD9394BCBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.46x1.96) | |
Base Product Number |

