IC RF TxRx Only Cellular LTE 70MHz ~ 6GHz 144-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only Cellular LTE 70MHz ~ 6GHz 144-LFBGA, CSPBGA
24GHz Multi-channel Radar and Sensor Solution

AD9364BBCZREEL

DigiKey Part Number
505-AD9364BBCZREELTR-ND - Tape & Reel (TR)
505-AD9364BBCZREELCT-ND - Cut Tape (CT)
505-AD9364BBCZREELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9364BBCZREEL
Description
IC RF TXRX CELLULAR 144CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Cellular LTE 70MHz ~ 6GHz 144-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
AD9364BBCZREEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
8dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.3V
Current - Receiving
175mA ~ 275mA
Current - Transmitting
160mA ~ 490mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LFBGA, CSPBGA
Supplier Device Package
144-CSPBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,983.03000kr.1,983.03
10kr.1,862.05200kr.18,620.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1,521.28300kr.2,281,924.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,983.03000
Unit Price with VAT:kr.2,478.78750