
AD9281ARSZRL | |
---|---|
DigiKey Part Number | AD9281ARSZRLTR-ND - Tape & Reel (TR) AD9281ARSZRLCT-ND - Cut Tape (CT) AD9281ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9281ARSZRL |
Description | IC ADC 8BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9281ARSZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 28M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.111.87000 | kr.111.87 |
10 | kr.78.72000 | kr.787.20 |
25 | kr.70.08240 | kr.1,752.06 |
100 | kr.61.52000 | kr.6,152.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.61.52000 | kr.92,280.00 |
Unit Price without VAT: | kr.111.87000 |
---|---|
Unit Price with VAT: | kr.139.83750 |