
AD9281ARSZ | |
|---|---|
DigiKey Part Number | AD9281ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9281ARSZ |
Description | IC ADC 8BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9281ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 28M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.21000 | kr.119.21 |
| 10 | kr.94.79700 | kr.947.97 |
| 47 | kr.85.33021 | kr.4,010.52 |
| 141 | kr.80.71248 | kr.11,380.46 |
| 282 | kr.78.45284 | kr.22,123.70 |
| 517 | kr.76.80729 | kr.39,709.37 |
| Unit Price without VAT: | kr.119.21000 |
|---|---|
| Unit Price with VAT: | kr.149.01250 |


