
AD9278BBCZ | |
|---|---|
DigiKey Part Number | AD9278BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9278BBCZ |
Description | IC AAF/ADC/LNA 12B 50M 144CSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Demodulator, LNA, VGA 12 b 50M SPI 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9278BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AAF, ADC, Demodulator, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 50M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V, 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.828.76000 | kr.828.76 |
| 14 | kr.685.91071 | kr.9,602.75 |
| 28 | kr.662.90321 | kr.18,561.29 |
| Unit Price without VAT: | kr.828.76000 |
|---|---|
| Unit Price with VAT: | kr.1,035.95000 |

