AD9268 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9268-125EBZ

DigiKey Part Number
505-AD9268-125EBZ-ND
Manufacturer
Manufacturer Product Number
AD9268-125EBZ
Description
BOARD EVALUATION FOR AD9268
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9268 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Input Range
1 ~ 2Vpp
Packaging
Box
Power (Typ) @ Conditions
750mW @ 125MSPS
Part Status
Active
Utilized IC / Part
AD9268
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
125M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,811.97000kr.1,811.97
Manufacturers Standard Package
Unit Price without VAT:kr.1,811.97000
Unit Price with VAT:kr.2,264.96250