AD9251BCPZ-20 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Silanna Semiconductor
In Stock: 50
Unit Price: kr.183.80000
Datasheet
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9251BCPZ-20

DigiKey Part Number
505-AD9251BCPZ-20-ND
Manufacturer
Manufacturer Product Number
AD9251BCPZ-20
Description
IC ADC 14BIT 64-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9251BCPZ-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 3.6V
Sampling Rate (Per Second)
20M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-VFQFN Exposed Pad, CSP
Data Interface
Parallel
Supplier Device Package
64-LFCSP-VQ (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD9251-20-A-QC9-TASilanna Semiconductor506250-SD9251-20-A-QC9-TA-NDkr.183.80000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.356.69000kr.356.69
18kr.283.02833kr.5,094.51
36kr.272.61306kr.9,814.07
108kr.259.74333kr.28,052.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.356.69000
Unit Price with VAT:kr.445.86250