
AD9251-80EBZ | |
|---|---|
DigiKey Part Number | 505-AD9251-80EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9251-80EBZ |
Description | BOARD EVALUATION 80MSPS AD9251 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9251 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | SPI | |
Input Range | 1.8Vpp | |
Power (Typ) @ Conditions | 33mW @ 20MSPS | |
Utilized IC / Part | AD9251 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,773.93000 | kr.1,773.93 |
| Unit Price without VAT: | kr.1,773.93000 |
|---|---|
| Unit Price with VAT: | kr.2,217.41250 |

